• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben theLeda B10 dual WH 1020670 LED outdoor floodlight (+ motion detector) 10 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED spotlight 10 W, 3000/4000 K switchable, motion detector module available as accessories, white

  • Power= 10 W
  • Colour temperature= 4000 K

Technical specifications

  • Luminous flux: 1450-1450 lm
  • Light emission: Direct
  • Type of connection: Screw terminal
  • Housing color: White
  • Nom. voltage: 230/230 V
  • Nominal current 0/10 mA
  • Colour temperature 3000-4000 K
Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

230 V

Bulb type

LED (monochrome)

10 W

4000 K

Protection class

I

IP65

Factory colour

White

Dim

(L x W) 86 mm x 144 mm

n.rel.

Light bulb included

Yes

Width

144 mm

Length

86 mm

Material properties

painted

Number of pins

4

Power factor

0.95

I

144 mm

Matt

None

2.5 mm²

Screwed terminal

White

Lacquered

AC

FALSE

Not required

80-89

TRUE

FALSE

FALSE

4

86 mm

105 mm

Aluminium

LED not exchangeable

Other

Direct

Symmetric

Plastic, transparent

IK07

230-230 V

FALSE

IP65

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

Wide beam 41-80°

0-2.5 mm²

FALSE

0-10 mA

3000-4000 K

10 W

1500 lm

White

Rotatable

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

1450-1450 lm

Ending

SDCM6

27

RG0

4

-20-40 °C

650 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Reflector

120 lm/W

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

80 %

10 %

FALSE

No

No

No

FALSE

Not required

FALSE

0.95

Documents & Downloads

Datasheet

Datasheet 3819690 Theben theLeda B10 dual WH 1020670 LED outdoor floodlight (+ motion detector) 10 W

User & Safety Instructions

User & Safety Instructions 3819690 Theben theLeda B10 dual WH 1020670 LED outdoor floodlight (+ motion detector) 10 W

Information

Information 3819690 Theben theLeda B10 dual WH 1020670 LED outdoor floodlight (+ motion detector) 10 W

Description

LED spotlight 10 Watt, white, suitable for outdoor use, selectable color temperature (3000 K or 4000 K), with diffuser cover to prevent glare, flexible expansion with optional module with motion detector including twilight switch, adjustable spotlight, insect-friendly, DarkSky function, stainless steel mounting bracket, aluminum heat sink

This text is machine translated.