• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben theLeda B30L WH 1020685 LED outdoor floodlight 30 W Colours (LEDs): White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Theben theLeda B 30 L WH LED spotlight

  • Power= 30 W
  • Total luminous flux= 3790 lm
  • Colour temperature= 5000 K
  • White

Technical specifications

  • Connection type: screw terminal
  • Number of pins: 4
Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

30 W

30 W

5000 K

Colour

White

3790 lm

Total luminous flux

3790 lm

Light features

Pivoted

Rotation range (max.)

360°

Radiation angle

80°

Protection class

I

IP65

Factory colour

White

Material

Plastic

Dim

(L x W x H) 230 x 188 x 160 mm

n.rel.

Light bulb included

Yes

Width

188 mm

Height

160 mm

Length

230 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156487 Theben theLeda B30L WH 1020685 LED outdoor floodlight 30 W Colours (LEDs): White

User & Safety Instructions

User & Safety Instructions 2156487 Theben theLeda B30L WH 1020685 LED outdoor floodlight 30 W Colours (LEDs): White

Description

LED spotlight 30W, white, suitable for outdoor use, flexible, expandable via optional module with motion sensor incl. switching output or light sensor incl. switch output, spotlight can be rotated by 360°

This text is machine translated.