

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor floodlight
230 V
LED (monochrome)
50 W
4000 K
I
IP65
Black
(L x W) 68 mm x 204 mm
n.rel.
Yes
204 mm
68 mm
painted
4
0.95
I
204 mm
High-gloss
None
2.5 mm²
Screwed terminal
Black
Lacquered
AC
FALSE
Not required
80-89
TRUE
FALSE
FALSE
4
68 mm
148 mm
Aluminium
LED not exchangeable
Other
Direct
Symmetric
Plastic, transparent
IK07
230-230 V
FALSE
IP65
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
Wide beam 41-80°
0-2.5 mm²
FALSE
0-10 mA
3000-4000 K
50 W
1500 lm
White
Rotatable
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
6900-6900 lm
Ending
SDCM6
27
RG0
4
-20-40 °C
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
125 lm/W
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
No
No
FALSE
Not required
FALSE
0.95
Datasheet 3819706 Theben theLeda B50 dual BK 1020677 LED outdoor floodlight 50 W
User & Safety Instructions 3819706 Theben theLeda B50 dual BK 1020677 LED outdoor floodlight 50 W
Information 3819706 Theben theLeda B50 dual BK 1020677 LED outdoor floodlight 50 W