• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben theLeda D SU AL 1020902 LED outdoor wall light (+ motion detector) LED (monochrome) 14 W Aluminium

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Theben theLeda D SU AL LED light

  • Power= 14 W Total luminous flux= 1235 lm Colour temperature= 3000 K White

Technical specifications

  • Connection type: screw terminal
  • Number of pins: 4
Product type

LED outdoor wall light (+ motion detector)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

14 W

14 W

3000 K

Colour

White

1235 lm

Total luminous flux

1235 lm

PIR detection angle (horizontal)

180°

Coverage max. (width)

10 m

Light features

Incl. motion detector

Protection class

II

IP55

Factory colour

Aluminium

Material

Aluminium

Dim

(L x W x H) 65 x 126 x 127 mm

n.rel.

Light bulb included

Yes

Width

126 mm

Height

127 mm

Length

65 mm

Radiation angle

80°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156497 Theben theLeda D SU AL 1020902 LED outdoor wall light (+ motion detector) LED (monochrome) 14 W Aluminium

User & Safety Instructions

User & Safety Instructions 2156497 Theben theLeda D SU AL 1020902 LED outdoor wall light (+ motion detector) LED (monochrome) 14 W Aluminium

Description

Design-oriented LED-LAMP 14W, light exit frontal (spot) and upwards (up), with motion detector (PIR), high-quality housing made of anodised aluminum extruded profile, suitable for outdoor use, automatic light control, depending on the presence and brightness, the detection angle is 180° at 10 m range, functions teach-in, test, twilight switch, dimmable light for orientation and selbstkalkulierende night interruption can be set, adjustable via remote control theSenda S and P, via theSenda B and the app theSenda plug or via Potentiometer on the device, high degree of protection IP55 for mounting in the outdoor area, easy mounting with plug-in base, networking capability via radio, extremely efficiently by high light output, long-lasting LEDs: 50,000 h life, manual control via timer button (duration 6 h)

This text is machine translated.