• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben theLeda D U AL 1020903 LED outdoor wall light 11 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Theben theLeda D U AL LED lamp with motion detector for wall mounting 1020903

  • Power= 11 W

Technical specifications

Product type

LED outdoor wall light

Bulb type

LED (monochrome)

Rating per bulb

11 W

11 W

PIR detection angle (horizontal)

180°

Coverage max. (width)

10 m

Light features

Incl. motion detector

Protection class

IP55

Material

Aluminium

Dim

(L x W) 65 mm x 126 mm

n.rel.

Light bulb included

Yes

Width

126 mm

Length

65 mm

Depth

147 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357838 Theben theLeda D U AL 1020903 LED outdoor wall light 11 W

User & Safety Instructions

User & Safety Instructions 3357838 Theben theLeda D U AL 1020903 LED outdoor wall light 11 W

Description

Design-oriented LED light 11 W, light output upwards (Up), with motion detector (PIR), high-quality casing made of anodized aluminum extruded profile, suitable for outdoor use, automatic lighting control depending upon presence and brightness, capturing angle 180° at 10 m range, functions teach-in, test, twilight switch, dimmable orientation light and self-calculated night stop adjustable, adjustable via remote control theSenda S and P, via theSenda B and the APP theSenda plug or via potentiometer on the device, high degree of protection IP 55 for outdoor installation, simple mounting with plug-in socket, networking via radio, extremely efficient thanks to high light output, long-life LEDs: 50,000 hours service life, manual activation via break switch (duration ON 6 hours)

This text is machine translated.