• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben theLeda D UL AL 1020703 LED outdoor wall light 11 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Theben TheLeda D UL AL LED lamp for wall mounting 8.5W Alu 1020703

  • Power= 11 W

Technical specifications

Product type

LED outdoor wall light

Bulb type

LED (monochrome)

Built-in LED

11 W

Protection class

IP55

Material

Aluminium

Dim

(L x W) 65 mm x 126 mm

n.rel.

Light bulb included

Yes

Width

126 mm

Length

65 mm

Depth

147 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357833 Theben theLeda D UL AL 1020703 LED outdoor wall light 11 W

User & Safety Instructions

User & Safety Instructions 3357833 Theben theLeda D UL AL 1020703 LED outdoor wall light 11 W

Description

Design-oriented LED light 11 W, light output upwards, high-quality casing made of anodized aluminum extrusion die-cast, suitable for outdoor use, high protection class IP 55 for outdoor mounting, simple mounting with plug base, networking via radio, extremely efficient with high light output, long-life LEDs: 50,000 hours life

This text is machine translated.