

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor floodlight
230 V
1
LED (monochrome)
Built-in LED
10 W
10 W
4000 K
White
840 lm
840 lm
Pivoted
180°
80°
I
IP55
Black
Plastic
(L x W x H) 80 x 50 x 160 mm
n.rel.
Yes
50 mm
160 mm
80 mm
Datasheet 2157232 Theben theLeda S10L BK 1020722 LED outdoor floodlight 10 W Colours (LEDs): White
User & Safety Instructions 2157232 Theben theLeda S10L BK 1020722 LED outdoor floodlight 10 W Colours (LEDs): White