• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theo Klein 8395 Bauspielzeug

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Theo Klein 8395 building toys

  • Multi-colour
  • Material: plastic
  • 6 pieces(s)
  • Suggested Gender: Boy
  • Recommended age in years (at least): 3 year(s) Recommended age in years (max.): 7 year(s)
  • 870 g
  • This text is machine translated.

Technical specifications

  • Recommended age in years of age (at least): 3 year(s)
No. of players (min.)

1

Factory colour

Multicolour

Material

Plastic

Weight

870 g

Number of batteries supported

2

Number of pieces

6 Stück(e)

Products per master (outer) case

6 Stück(e)

Recommended age (max)

7 Jahr(e)

Assembly required

no

Master (outer) case dispatch unit

no

Master (outer) case orderable unit

no

Master (outer) case invoice unit

no

Customs product code (TARIC)

95030070

Dispatch unit

no

Orderable unit

no

Invoice unit

no

Batteries included

no

Minimum order quantity

6 Stück(e)

Package weight

870 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450707 Theo Klein 8395 Bauspielzeug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)