• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermal Grizzly Carbonaut Carbonaut Thermally conductive pad (W x H x D) 32 x 0.2 x 32 mm Box

Packaging type
Box
Product type
Thermally conductive pad
Width
32 mm
Type
<br> Carbonaut<br>
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Box

Product type

Thermally conductive pad

Type


Carbonaut

Content

1 pc(s)

Factory colour

Carbon

Dim

(W x H x D) 32 x 0.2 x 32 mm

Width

32 mm

Depth

32 mm

Height

0.2 mm

Type

Thermal pads

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3489223 Thermal Grizzly Carbonaut Carbonaut Thermally conductive pad (W x H x D) 32 x 0.2 x 32 mm Box

User & Safety Instructions

User & Safety Instructions 3489223 Thermal Grizzly Carbonaut Carbonaut Thermally conductive pad (W x H x D) 32 x 0.2 x 32 mm Box

Description

The high-tech carbon heat-conducting pads of the Thermal Grizzly Carbonaut-series can be used excellently as an alternative for heat-conducting pastes from the middle-performance segment. They have the exclusive advantage of being reusable, they have a very elastic and adaptable surface with very high heat conductivity. Even the smallest component differences can thus be well balanced.

This text is machine translated.

Features

  • Maximum thermal conductivity
  • Constantly high power
  • Reusable
  • Does not dry out
  • Flexible and easy to use

What kind of Thermally Conductive Films are you looking for?