• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermal Grizzly Carbonaut Carbonaut Thermally conductive pad (W x H x D) 51 x 0.2 x 68 mm Box

1/3
Packaging type
Box
Product type
Thermally conductive pad
Width
51 mm
Type
<br> Carbonaut<br>
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Box

Product type

Thermally conductive pad

Type


Carbonaut

Content

1 pc(s)

Factory colour

Black

Dim

(W x H x D) 51 x 0.2 x 68 mm

Width

51 mm

Depth

68 mm

Height

0.2 mm

Type

Thermal pads

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3489225 Thermal Grizzly Carbonaut Carbonaut Thermally conductive pad (W x H x D) 51 x 0.2 x 68 mm Box

User & Safety Instructions

User & Safety Instructions 3489225 Thermal Grizzly Carbonaut Carbonaut Thermally conductive pad (W x H x D) 51 x 0.2 x 68 mm Box

What kind of Thermally Conductive Films are you looking for?