• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermal Grizzly DeltaMate Water cooling - fittings

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermal Grizzly DeltaMate Water cooling - fittings

  • Compression fitting for easy integration of a variety of flexible hoses
  • Knurled compression ring holds the hose securely with high holding force
  • Compact dimensions allow flexible installation in each cooling circuit
  • Uniform outer diameter of all DeltaMate ports for seamless integration
  • Robust design allows mounting with 8 mm hex key

Technical specifications

  • Outer diameter: 21 mm
  • Water cooling - application purpose: Hose / tube connection
  • Water cooling - connection type: Screw terminals
  • Water cooling - connections G1/4" external thread
  • Materials: Brass, rubber
Product type

Water cooling - fittings

Weight

23.5 g

Factory colour

Black

Height

14 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3745454 Thermal Grizzly DeltaMate Water cooling - fittings

Description

The DeltaMate fittings are water cooling hose connections for the individual components of a custom water cooling system. The fittings are made of brass by machine. Brass, as copper and zinc alloy, has the advantage that it is anologically compatible with other metals and is both harder and more corrosion resistant than copper.

Thermal Grizzly DeltaMate: Robust compression fitting for soft tubes with 16 mm outer diameter
The DeltaMate ST16 connector in black with G1/4-inch thread is suitable for soft tubes made of soft plastics with a 10/16-mm diameter. The fittings are coated with a matt black chrome coating for a noble finish that can be cleaned well at the same time.

A single conical hose connection enables in combination with a knurled compression ring a secure mounting of the hose with high holding force.

Functional design with EPDM-sealing rings
The sealing rings (O-rings) are made of the especially elastic as well as ozone and UV-resistant EPDM (ethylene propylene-Dien rubber). The robust design of the DeltaMate fittings allows it to be mounted using a 8 mm Allen key.

The uniform outside diameter of all DeltaMate connections enables seamless integration of the individual products. Thus your build gets a clean, simple and uniform look.

This text is machine translated.

Features

  • Mechanically made from brass compression fitting with EPDM-O-Ring
  • With a G1/4" thread
  • Black ST16-version for soft tubes with 16-mm outer diameter and 10 mm inner diameter
  • Pack of 6

What kind of PC Water Cooling are you looking for?