• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermal Grizzly Kapton Insulation Sheet Kapton Insulation Sheet Semiconductor mounting set (W x H) 10 mm x 40 mm

1/3
Product type
Semiconductor mounting set
Material
Polyimide
Width
10 mm
Type
<br> Kapton Insulation Sheet<br>
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Semiconductor mounting set

Type


Kapton Insulation Sheet

Content

1 pc(s)

Factory colour

Multicolour

Material

Polyimide

Dim

(W x H) 10 mm x 40 mm

Width

10 mm

Height

40 mm

Type

Separator board

Weight

1 g

UKCA

not relevant

Easy to use

yes

Non-toxic

yes

Leaves no residue

yes

Maximum operating temperature

280 °C

Package weight

9 g

Documents & Downloads

Datasheet

Datasheet 3489234 Thermal Grizzly Kapton Insulation Sheet Kapton Insulation Sheet Semiconductor mounting set (W x H) 10 mm x 40 mm

User & Safety Instructions

User & Safety Instructions 3489234 Thermal Grizzly Kapton Insulation Sheet Kapton Insulation Sheet Semiconductor mounting set (W x H) 10 mm x 40 mm

Description

Kapton Insulation Sheet is a mounting aid for electrically conductive heat conductive heat conductive materials (TIM). It is ideally suited for masking components such as SMDs on a CPU or GPU if these are to be used with Condutonaut liquid metal, Carbonaut or CryoSheet.

This text is machine translated.

What kind of Thermally Conductive Films are you looking for?