• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermal Grizzly Minus Pad 8 Electrically insulating Thermally conductive pad non-conductive 0.5 mm (L x W) 100 mm x 100

1/8
Product type
Thermally conductive pad
Material thickness
0.5 mm
Length
100 mm
Width
100 mm
Max. temperature
250 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • High heat conductivity
  • High compression
  • Electrically insulating

Technical specifications

  • Electrically insulating: Yes(8KV/mm ASTM D149)
  • V-0 combustibility
  • Hardness: Shore 00-60
Product type

Thermally conductive pad

Type

Electrically insulating

Content

2 pc(s)

Features

non-conductive

Dielectric strength

8 kV/mm

Factory colour

Rose

Material thickness

0.5 mm

Dim

(L x W) 100 mm x 100 mm

Length

100 mm

Width

100 mm

Max. temperature

250 °C

Min. temperature

-100 °C

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3489175 Thermal Grizzly Minus Pad 8 Electrically insulating Thermally conductive pad non-conductive 0.5 mm (L x W) 100 mm x 100

User & Safety Instructions

User & Safety Instructions 3489175 Thermal Grizzly Minus Pad 8 Electrically insulating Thermally conductive pad non-conductive 0.5 mm (L x W) 100 mm x 100

Description

The high-performance thermal conductivity pads of the minus pad 8 series have a very elastic and adaptable surface at very high heat conductivity.
Even the smallest component differences can thus be well balanced.

This text is machine translated.

What kind of Thermally Conductive Films are you looking for?