• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermal Grizzly Minus Pad 8 Minus Pad 8 Thermally conductive pad 8 W/mK (W x H x D) 120 x 1.5 x 20 mm

Product type
Thermally conductive pad
Thermal conductivity
8 W/mK
Width
120 mm
Max. temperature
250 °C
Type
<br> Minus Pad 8<br>
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thermal conductivity 8 W/m
  • K
Product type

Thermally conductive pad

Type


Minus Pad 8

Content

1 pc(s)

Thermal conductivity

8 W/mK

Factory colour

Multicolour

Dim

(W x H x D) 120 x 1.5 x 20 mm

Width

120 mm

Max. temperature

250 °C

Min. temperature

-100 °C

Depth

20 mm

Height

1.5 mm

Type

Thermal pads

Weight

0

UKCA

not relevant

Operating temperature (T-T)

-100 - 250 °C

Documents & Downloads

Datasheet

Datasheet 3489189 Thermal Grizzly Minus Pad 8 Minus Pad 8 Thermally conductive pad 8 W/mK (W x H x D) 120 x 1.5 x 20 mm

User & Safety Instructions

User & Safety Instructions 3489189 Thermal Grizzly Minus Pad 8 Minus Pad 8 Thermally conductive pad 8 W/mK (W x H x D) 120 x 1.5 x 20 mm

What kind of Thermally Conductive Films are you looking for?