• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermal Grizzly Minus Pad Advance Thermally conductive pad non-conductive 3 mm (L x W) 120 mm x 20 mm

1/8
Product type
Thermally conductive pad
Material thickness
3 mm
Length
120 mm
Width
20 mm
Content
4 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Very good thermal conductivity
  • High compression
  • Easy to use
  • Electrically non-conductive

Technical specifications

Product type

Thermally conductive pad

Content

4 pc(s)

Features

non-conductive

Factory colour

Black

Material thickness

3 mm

Dim

(L x W) 120 mm x 20 mm

Length

120 mm

Width

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3489211 Thermal Grizzly Minus Pad Advance Thermally conductive pad non-conductive 3 mm (L x W) 120 mm x 20 mm

User & Safety Instructions

User & Safety Instructions 3489211 Thermal Grizzly Minus Pad Advance Thermally conductive pad non-conductive 3 mm (L x W) 120 mm x 20 mm

Description

The Thermal Grizzly Minus Pad Advance heat conductive pads are part of the Basic, Advance and Pro series. The advanced pads are easy to use and offer a better thermal conductivity and greater compressibility as compared to the Basic pads.

The non-conductive Minus Pad Advanced heat conductive pads are part of the Minus Pad Basic, Advance and Pro series. The series is based on the proven minus pad 8 and has been developed especially for enhancing the thermal conductivity, compressibility and price/performance ratio. The heat transfer pads are suitable for SSDs, graphic card coolers, GPU water coolers and electronic components such as voltage converter and main memory.

This text is machine translated.

What kind of Thermally Conductive Films are you looking for?