• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermal Grizzly Minus Pad Pro Thermally conductive pad non-conductive 1.5 mm (L x W) 100 mm x 100 mm

1/7
Product type
Thermally conductive pad
Material thickness
1.5 mm
Length
100 mm
Width
100 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Excellent thermal conductivity
  • Excellent compression
  • Easy to use
  • Electrically non-conductive

Technical specifications

Product type

Thermally conductive pad

Content

1 pc(s)

Features

non-conductive

Factory colour

Grey

Material thickness

1.5 mm

Dim

(L x W) 100 mm x 100 mm

Length

100 mm

Width

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3489214 Thermal Grizzly Minus Pad Pro Thermally conductive pad non-conductive 1.5 mm (L x W) 100 mm x 100 mm

User & Safety Instructions

User & Safety Instructions 3489214 Thermal Grizzly Minus Pad Pro Thermally conductive pad non-conductive 1.5 mm (L x W) 100 mm x 100 mm

Description

The Thermal Grizzly Minus Pad Pro heat transfer pads are part of the Basic-, Advance- and Pro-series. The Pro-Pads offer an extremely high heat conductivity and excellent compressibility - at a somewhat higher price.

The non-conductive Minus Pad Pro heat transfer pads are part of the Minus Pad Basic, Advance and Pro series. The series is based on the proven minus pad 8 and has been developed especially for enhancing the thermal conductivity, compressibility and price/performance ratio. The heat transfer pads are suitable for SSDs, graphic card coolers, GPU water coolers and electronic components such as voltage converter and main memory.

This text is machine translated.

What kind of Thermally Conductive Films are you looking for?