• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermal Grizzly Polartherm X-10 Thermally conductive paste 1 pc(s) Tube

Packaging type
Tube
Product type
Thermally conductive paste
Content
1 pc(s)
Factory colour
Multicolour
Weight
0
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 3 cm
  • Height: 1.8" (2 cm)
  • Length 13.5 cm
  • Weight: 0.02 kg
Packaging type

Tube

Product type

Thermally conductive paste

Content

1 pc(s)

Factory colour

Multicolour

Weight

0

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3489267 Thermal Grizzly Polartherm X-10 Thermally conductive paste 1 pc(s) Tube