• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermal Grizzly TG-A-030-R Thermally conductive paste 8.5 W/mK 7.80 g Max. temperature: +200 °C

1/3
Product type
Thermally conductive paste
Content
7.80 g
Thermal conductivity
8.5 W/mK
Max. temperature
+200 °C
Min. temperature
-150 °C
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 2,284.29)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Quantity: 3 ml/7.8 gThermal conductivity 8.5 W/(m
  • K)Density: 2.6 g/cm³Viscosity: 110 - 160 Pa.
  • sOperating temperature: -150 to +200 °C.
Product type

Thermally conductive paste

Content

7.80 g

Thermal conductivity

8.5 W/mK

Min. temperature

-150 °C

Max. temperature

+200 °C

Documents & Downloads

Security datasheet

Security datasheet 2544193 Thermal Grizzly TG-A-030-R Thermally conductive paste 8.5 W/mK 7.80 g Max. temperature: +200 °C

Description

Powerful surface-protecting heat conductive paste Aeronaut with good thermal conductivity and curing resistance - 3 ml

This text is machine translated.

More interesting products

(*All information is plus legal VAT)