• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermal Grizzly TG-CSF-AM5 CPU bracket AMD Ryzen 7 Ryzen 7000er CPU Aluminium

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Thermal Grizzly TG-CSF-AM5 CPU bracket

  • CPU mounting frame from Thermal Grizzly
  • For AMD socket AM5-mainboards
  • Compatible only with AMD-Ryzen-7000-CPUs!
  • Ryzen-8X00G compatibility

Technical specifications

Product type

CPU bracket

#####AMD AM5

CPU series

AMD Ryzen 7

Processor/type

Ryzen 7000er CPU

Material

Aluminium

Factory colour

Black

Width

15 mm

Height

2.5 mm

Depth

21 mm

Dim

(W x H x D) 15 x 2.5 x 21 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3058911 Thermal Grizzly TG-CSF-AM5 CPU bracket AMD Ryzen 7 Ryzen 7000er CPU Aluminium

Description

Combination of a contact frame with the CPU Guard for maximum protection of the CPU. Protects the exposed components of the Ryzen 7000 CPU.

Combination of Contact Frame and CPU Guard
The AM5 Contact & Sealing Frame is a combination of Contact Frame and CPU Guard for AMD's Ryzen-7000 processors. As a contact frame the AM5 Contact & Sealing Frame generates an optimal contact pressure of the CPU in the socket, while an optional, enclosed inlay made of silicone foam serves to protect the exposed components on the CPU.

- Includes the heatspreader
- Replaces the SAM of the motherboard
- Made of anodized aluminum

Optimised inner contour for uniform contact pressure
The precision-machined internal contour of the AM5 Contact & Sealing Frame produces several contact points to the heatspreader as compared to the standard SAM, whereby the contact pressure is evenly distributed to the CPU. This ensures that the contact surfaces of the CPU lie uniformly on the pins of the socket. Thus, for instance, problems can be avoided when detecting the main memory.

Innovative silicon foam inlay for protection and sealing
A silicon foam inlay is enclosed with the AM5 Contact & Sealing Frame. Like the AMD Ryzen 7000 CPU Guard, this can be installed on the processor PCB. During the assembly of the AM5 Contact & Sealing Frame, the space between heat spreader and aluminum frame is sealed through the silicone foam by pressing the foam onto the board. This prevents heat transfer compound or liquid metal from getting onto the unprotected components of the CPU. The foam inlay is optional for use with heat conductive pastes, but it is mandatory for liquid metals.

User-friendly assembly with clear marking and compatibility
There is a corresponding mark on the top side of the AM5 Contact & Sealing Frame for easy installation. Since the base has an indentation on the upper – the "northern" – edge, mounting is only possible in one orientation. For mounting the frame four screws are enclosed and a compatibility with the Thermal Grizzly AM5 backplates is given.

This text is machine translated.

Scope of delivery

  • 1x AM5 CPU contact and sealing frame
  • 1x T20-angle wrench

Hints

Note: The AM5 Contact & Sealing Frame is compatible with the Ryzen-8X00G series APUs. For more information on the compatibilities of the AMD Ryzen 5 8500G, AMD Ryzen 5 8600G and AMD Ryzen 7 8700G for our products, see the following video: "AMD Ryzen 8000 Head - Liquid Metal Changes Everything!"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)