• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermal Grizzly TG-K-001-RS Thermally conductive paste 12.5 W/mK 1 g Max. temperature: +350 °C

1/3
Product type
Thermally conductive paste
Content
1 g
Thermal conductivity
12.5 W/mK
Max. temperature
+350 °C
Factory colour
Black
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 10,990.00)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Quantity: 0.27 ml/1 gThermal conductivity 12.5 W/(m
  • K)Density: 3.7 g/cm³Viscosity: 120 - 170 Pa.
  • sOperating temperature: -200 to +350 °C.
Product type

Thermally conductive paste

Content

1 g

Thermal conductivity

12.5 W/mK

Factory colour

Black

Min. temperature

-200 °C

Max. temperature

+350 °C

Documents & Downloads

Security datasheet

Security datasheet 2544194 Thermal Grizzly TG-K-001-RS Thermally conductive paste 12.5 W/mK 1 g Max. temperature: +350 °C

Description

Extremely powerful heat conductive paste Kryonaut with best heat conductivity and drying resistance - 0.27 ml

This text is machine translated.

More interesting products

(*All information is plus legal VAT)