• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermalright Peerless Assassin 12 CPU cooler + fan AMD AM4, Intel® 1155, Intel® 1700, Intel® 1150, Intel® 1151, #####AMD

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermalright Peerless Assassin 12 CPU cooler + fan

  • Processor air cooling 12 cm
  • LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1156 (Socket H), LGA 1200 (Socket H5), LGA 1700, Socket AM4, Socket AM5
  • 66.17 CFM 1.53 mmH2O
  • 120 x 120 x 25 mm 120 g
  • White
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Fan diameter 12 cm
  • LGA 1150 (Socket H3),LGA 1151 (Socket H4),LGA 1155 (Socket H2),LGA 1156 (Socket H),LGA 1200 (Socket H5),LGA 1700,Socket AM4,Socket AM5
  • 4-pin fan connector
Product type

CPU cooler + fan

AMD AM4

Intel® 1155

Intel® 1700

Intel® 1150

Intel® 1151

#####AMD AM5

Intel® 1156

Intel® 1200

Connection

4-pin

Weight

730 g

Features

incl. RGB lighting control

Width

110 mm

Height

155 mm

Depth

125 mm

Fan dimensions

120 x 120 mm

Factory colour

White

Design height

155 mm

Material

Copper

Fan size

120 mm

Documents & Downloads

Security datasheet

Security datasheet 3326790 Thermalright Peerless Assassin 12 CPU cooler + fan AMD AM4, Intel® 1155, Intel® 1700, Intel® 1150, Intel® 1151, #####AMD

What kind of CPU Coolers are you looking for?