• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermalright Turbo Right 240C Water cooling kit

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Water cooling kit

Suitable for

Intel® 1700

#####Intel® 1700

Weight

1.19 kg

Factory colour

Black

Dim

(W x H x D) 94.8 x 77 x 70 mm

Rotational speed (max.)

1800 U/min

Rotational speed (min.)

600 U/min

Noise emission (max.)

25 dB

Fan dimensions

120 x 120 mm

Width

94.8 mm

Height

77 mm

Depth

70 mm

Design height

77 mm

Fan size

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896052 Thermalright Turbo Right 240C Water cooling kit

Description

this an historic product which is not available, thus not updated anymore

What kind of PC Water Cooling are you looking for?