• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake AC-066-OO6NAN-A1 LCD panel kit White

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LCD panel kit

Factory colour

White

Connection

4-pin

Operating voltage

5 V

n.rel.

Dim

(W x H x D) 27.7 x 7.6 x 1.83 cm

Width

27.7 cm

Height

7.6 cm

Depth

1.83 cm

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937678 Thermaltake AC-066-OO6NAN-A1 LCD panel kit White

Description

Features

  • Compatible casing type: Full tower
  • Type: LCD panel kit
  • Product Colour: White
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)