• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake CT120 EX Reverse ARGB Sync PC Cooling Fan Bumblebee 3 Pack PC fan Yellow (W x H x D) 120 x 120 x 25 mm

1/22
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermaltake CT120 EX Reverse ARGB Sync PC Cooling Fan Bumblebee 3 Pack PC fan

  • PWM-controlled fan with a maximum speed of 2000 rpm
  • 9 addressable LEDs, controlled by 5V motherboard synchronization software
  • Specially tuned fan blades enable further air flow
  • Optimised hydraulic bearing for reliable and silent operation
  • Embedded anti-vibration mounting system

Technical specifications

Product type

PC fan

Noise emission (max.)

25.8 dB

Noise emission

20.1 dB - 30 dB

Rotational speed (min.)

500 U/min

Rotational speed (max.)

2000 U/min

Connection

4-pin PWM

Factory colour

Yellow

Weight

0.784

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3436399 Thermaltake CT120 EX Reverse ARGB Sync PC Cooling Fan Bumblebee 3 Pack PC fan Yellow (W x H x D) 120 x 120 x 25 mm

User & Safety Instructions

User & Safety Instructions 3436399 Thermaltake CT120 EX Reverse ARGB Sync PC Cooling Fan Bumblebee 3 Pack PC fan Yellow (W x H x D) 120 x 120 x 25 mm

Description

CT120 EX ARGB Sync is a new model of the CT-series with the new MagForce 2.0 for a better and faster magnetic connection between the fans. This fan keeps the fan speed of 2000 RPM and has broken the series limit, in order to offer an even better cooling power. The user can control his 9 addressable LEDs via the motherboard sync software and thus achieve spectacular light effects.

This text is machine translated.

Scope of delivery

  • 3 fans, 3 connection cables, 12 casing screws, 12 fan screws

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.