• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake Dr. Power III (Power Supply Tester) PC PSU tester

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Testing type: Voltage
  • DC-output voltage test 5Vsb, +12V, +3.3V, +5V
  • Supported power connections: ATX (24-pin), SATA
  • Supported motherboards Form factors: ATX
  • Built-in display: Yes
  • LCD display type
  • Display backlight: Yes
  • Background light color: White/red
Product type

PC PSU tester

Factory colour

Black

Wireless charging

No

Weight

0.188

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334520 Thermaltake Dr. Power III (Power Supply Tester) PC PSU tester

More interesting products

(*All information is plus legal VAT)