• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake MAGFloe 360 Ultra Snow Edition All-In-One Liquid Cooler White CPU cooler + fan

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermaltake MAGFloe 360 Ultra Snow Edition All-In-One Liquid Cooler White CPU cooler + fan

  • Large 3.95-inch square LCD display
  • First AIO with exchangeable fan blades
  • SWAFAN + MagForce 2.0 quick connection design
  • Highly efficient pump and powerful cooling performance
  • Supports TT RGB Plus software and motherboard synchronization software

Technical specifications

  • Pump
  • Motor speed PWM 1500 - 3300 rpm
  • Nominal voltage: 12 V
  • Nominal current: 0.43 A
  • Power consumption 5.16 W
  • CPU display
  • Nominal voltage: 5 V
  • Nominal current: 0.26 A
  • Power consumption: 1.3 W
  • Display type: 3.95 inch TFT LCD
  • Display resolution 480x480 (RGB) px
  • Display support
  • Interface: Micro USB to USB (9-pin)
  • Windows 10 / 11
Product type

CPU cooler + fan

Suitable for

Intel® 1150

Intel® 1151

Intel® 1151v2

Intel® 1155

Intel® 1156

Intel® 1200

Intel® 1700

#####Intel® 1851

Intel® 2011

Intel® 2011v3

Intel® 2066

AMD FM1

AMD FM2

AMD AM2

AMD AM2+

AMD AM3

AMD AM3+

AMD AM4

#####AMD AM5

Show more
Weight

2.722

Factory colour

Pure white

Dim

(W x H x D) 120 x 120 x 25 mm

Rotational speed (max.)

2000 U/min

Rotational speed (min.)

500 U/min

Noise emission (max.)

32.5 dB

Air discharge

95.6 l/h

Fan dimensions

120 x 120 mm

Width

120 mm

Height

120 mm

Depth

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3436494 Thermaltake MAGFloe 360 Ultra Snow Edition All-In-One Liquid Cooler White CPU cooler + fan

User & Safety Instructions

User & Safety Instructions 3436494 Thermaltake MAGFloe 360 Ultra Snow Edition All-In-One Liquid Cooler White CPU cooler + fan

Description

The MAGFLOE 360 Ultra ARGB Sync features a large, square 3.95" LCD display that provides clear, vivid display and instant adjustment via the TT PlayLink smartphone APP. This AIO liquid cooler is supplied with SWAFAN EX fans, which are characterized by the MagForce 2.0 quick connection design and the swappable fan Blade design, which enhances the aesthetics by the reduction of the cable salad and fully accentuates the Dual ring RGB lighting in different air flow directions.

Conspicuous visuals, peak performance
Experience superior cooling with the MAGFloe Ultra ARGB Sync, which combines slim design and advanced functionality. Its square 3.95-inch LCD display offers stunning personalization, while SWAFAN EX fans have fast magnetic connections and interchangeable fan blades for easy installation, proper cable management and ideal airflow direction.

Stable connection with MagForce 2.0
The SWAFAN EX fans included in the MAGFloe Ultra ARGB Sync are upgraded to the MagForce 2.0 connector, whose Pogo pin contact pads are twice larger for greater tolerance. This improvement significantly reduces the risk of misalignment, whether you connect the fans in series or with cables, WAS further increases installation efficiency and simplifies the build experience.

Develops the full potential of RGB lighting
With the swappable Fan Blade design, the MAGFloe Ultra ARGB sync liquid cooler has three standard fan blades and reverse blades (reverse), with which you can easily change between the intake and exhaust direction, while the light effects become fully operational. You no longer have to sacrifice the aesthetics for your air flow direction!

Improved cooling surface with compact design
The MAGFloe Ultra ARGB Sync series has a 27mm slim radiator with a thickened 20 mm copper chamber that ensures the same simple installation, but with an even better cooling performance.

Keep it COLD with copper
The high power copper base plate accelerates the thermal conductivity. The high-quality and reliable pump enables maximum water circulation and keeps the copper plate continuously cool. The low evaporation pipe effectively reduces the loss of coolant, so no replenishment is required.

Quick and easy cleaning!
Pop and insert, so simple it is. If you want, you can even rinse the fan blades with water. Only make sure to dry them thoroughly and apply the bearing lubricant supplied as necessary.

Personalize your LCD display
The MAGFloe Ultra ARGB Sync features a high-quality, square 3.95" LCD display. This impressively large LCD display has a resolution of 480 x 480 pixels and delivers lively, clear and high-quality images, which improve the aesthetics of your build.

Fully adjustable with TT RGB Plus 2.0
Monitor the frequency and real-time temperature directly on the 3.95-inch square LCD display, or adjust the start and standby screens by uploading images or GIFs to add flair with TT RGB Plus 2.0 software.

Light up your system with unlimited possibilities and synchronize your TT RGB PLUS compatible products (CPU/VGA water blocks, AIO CPU coolers, PSUs, LED strips, gaming keyboards, Headsets, mouse and mouse pads) to create a personal RGB Ecosystem setup.

This text is machine translated.

Scope of delivery

  • 1x radiator, 1x pump, 3x 120mm Swafan12EX ARGB fan, 1x 3.95" TFT LCD display, accessories

What kind of PC Water Cooling are you looking for?