• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake PCIe Riser cable PCIe 4.0 PCIe x16 plug, PCIe x16 socket 0.60 m Black AC-059-CO1OTN-C1

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake TT Premium PCI-E 4.0 Extender 600mm

  • Fast graphics data transfer
  • Space-saving design
  • EMI shielding with conductive polymer
  • Special cable protection
  • Easy to set up
  • This text is machine translated.

Technical specifications

Product type

PCIe Riser cable

Version

Adapter cable

Connection type

GPU

Cable specs

PCIe 4.0

Connection type

PCIe x16 to PCIe x16

Connections

PCIe x16 plug

PCIe x16 socket

Factory colour

Black

Cable length

0.60 m

Cable design

Ribbon

Weight

0.244

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476209 Thermaltake PCIe Riser cable PCIe 4.0 PCIe x16 plug, PCIe x16 socket 0.60 m Black AC-059-CO1OTN-C1

Description

The flexible 600mm PCI-E 16X Extender offers graphics data transfer of up to 16 Gbps and supports PCI Express 2.0, 3.0 and 4.0 applications.
The latest Thermaltake TT Premium PCI-E 4.0 Extender series offers excellent quality to meet the requirements of all systems. Features like a fast cable with highly routable and foldable design, EMI shielding with conductive polymer and a special cable protection are designed to exceed all expectations. Available in 300mm, 600mm and 300mm with 90 degree adapter, the TT Premium PCI-E 4.0 Extender series supports a wide range of GPU solutions and fits with the cables in each chassis.

This text is machine translated.

Features

  • Cable length 600mm