
Technical specifications
- Tempered Glass x 2
- Material SPCC
- Cooling system:
- Right(intake) 120 x 120 x 25 mm ARGB Lite fan (1000rpm, 22.3 dBA) x 2
- Rear(exhaust):120 x 120 x 25 mm ARGB Lite fan (1000rpm, 22.3 dBA) x 1
- Drive bays: 2 x 3.5”, 1 x 2.5” or 2 x 2.5”
- Expansion slots: 7
- Motherboards: 6.7” x 6.7” (Mini ITX), 9.6” x 9.6” (Micro ATX), 12” x 9.6” (ATX), 12” x 13” (E-ATX)
- I/O port USB 3.2 (Gen 2) Type C x 1, USB 3.0 x 2, HD Audio x 1
- PSU:Standard PS2 PSU (optional)
- Supporter support:
- Top 3 x 120mm, 2 x 120mm, 1 x 120mm 2 x 140mm, 1 x 140mm
- Right (M/B side) 2 x 120mm, 1 x 120mm
- Rear 1 x 120mm, 1 x 140mm
- Power cover 3 x 120mm, 2 x 120mm, 1 x 120mm
- Radiator support:
- Top 1 x 360mm, 1 x 240mm, 1 x 120mm
- Rear 1 x 120 mm
- Clearance:
- CPU cooler max. height 180 mm
- VGA max. length 420 mm
- PSU max. length 220mm
- Carton Size 525 x 290 x 515 mm / 20.67 x 11.42 x 20.28 inch
- Cuft:2.77
- Product type
Game console casing
- Case type
Midi tower
- Factory colour
White
Black
- Interfaces (front)
Audio line out
Audio line in
USB A (USB 3.0)
HD Audio
USB C® (USB 3.2 2nd gen)
- 6.4 cm (2.5") internal slots
2
- 8.9 cm (3.5") internal slots
2
- Width
230 mm
- Height
456 mm
- Depth
454 mm
- Weight
6.35
- Form factor
ATX
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 230 x 456 x 454 mm
- Features
Window
3 built-in LED fans
Dust filter
Built-in lighting
- No. of USB 3.2
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385587 Thermaltake View 270 Plus TG ARGB Matcha Green Midi tower Game console casing White, Black Window, 3 built-in LED fans,
Description
Scope of delivery
- 1 casing, 3 fans, accessories
- This text is machine translated.
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














