• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermistor overload relay EMT6 Eaton (W x H x D) 23 x 84 x 104 mm 1 pc(s)

Packaging type
Piece
Product type
Thermistor overload relay
Connector
Screw-fit
Type
EMT6
Min. operating voltage
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 165.00
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Rated insulation voltage [UI]: 240 V.
  • Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
  • Weight: 0.15 kg
  • Mounting: DIN rail IEC/EN 60715, 35 mm
  • Overvoltage category/pollution degree III/3
  • Rated surge voltage resistance [Uimp]: 6000 V AC
  • Burst Impulse: Supply lines: 2Signalleitungen: 1nach IEC/EN 61000-4-4 kV
  • Inlet to IEC/EN 61000-4-6: 10 V.
  • Electromagnetic fields (RFI): 80 - 1000 MHz: 101.4 - 2 GHz: 32.0 - 2.7 GHz: 1 V/m.
  • Electrostatic discharge (ESD): 6 kV
  • Climatic resistance: humidity heat, constant, according to IEC 60068-2-78; moist heat, cyclic, according to IEC 60068-2-30
  • Power consumption: 2 W
  • High-energy pulses (surge): 2 kV (balanced)4 kV (unbalanced)according to IEC/EN 61000-4-5
  • Triggering at approx. ≧ 3600 Ω
  • Restart at approx.: ≦ 1600 Ω
Packaging type

Piece

Product type

Thermistor overload relay

Type

EMT6

Connector

Screw-fit

Min. operating voltage

24 V

Max. operating voltage

240 V

Operating voltage

24 - 240 V

Switching current (max.)

3 A

IP20

Operating temperature (min.)

-25 °C

Operating temperature (max.)

+60 °C

Depth

104 mm

Width

23 mm

Height

84 mm

Dim

(W x H x D) 23 x 84 x 104 mm

Content

1 pc(s)

Factory colour

Multicolour

23 mm

83 mm

103 mm

AC/DC

FALSE

FALSE

1

FALSE

Screw connection

AC/DC

6 A

Screw connection

24-240 V

24-240 V

24-240 V

24-240 V

24-240 V

24-240 V

1

1

0

0-0 °C

750-12000 Ohm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1973241 Thermistor overload relay EMT6 Eaton (W x H x D) 23 x 84 x 104 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1973241 Thermistor overload relay EMT6 Eaton (W x H x D) 23 x 84 x 104 mm 1 pc(s)

Description

Thermistor machine protection relay, mains and fault LED display, rated control supply voltage 24-240V 50-400Hz, 24-240V DC, without restart lockout, snap-on mounting

This text is machine translated.

More interesting products

(*All information is plus legal VAT)