Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Active ComponentsComponent AccessoriesHeating ElementsHeating Foils

Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 14.4 W IP rating IPX4 (L x W) 75 mm x 53 mm

EAN:
Part number:
Item no:
Rectangular heating pad with two red wires, black connection on one side. Label reads: 'thermic Ltd 53x75 21.04.15 12V/14.4W'.
Rectangular heating pad with two red wires, black connection on one side. Label reads: 'thermic Ltd 53x75 21.04.15 12V/14.4W'.
Product type
Heating foil
Operating voltage
12 V DC
12 V AC
Power
14.4 W
IP rating
IPX4
Surface temperature
+120 °C
Datasheet (PDF)
Thermo TECH
Fast track dispatch on Fri 23 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads

Highlights & Details

Our service for you

Technical specifications

Product type

Heating foil

Features

self-adhesive

Operating voltage

12 V DC

12 V AC

14.4 W

Material

Polyimide

Material thickness

0.2 mm

Connection

Open end cable

Lead length

150 mm

IPX4

Surface temperature

+120 °C

Length

75 mm

Width

53 mm

Dim

(L x W) 75 mm x 53 mm

RoHS-compliant

Yes

Variants(All information include VAT, plus shipping costs)

Length
Power
Surface temperature
Width
Dim
 
Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 14.4 W IP rating IPX4 (L x W) 75 mm x 53 mm
Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 14.4 W IP rating IPX4 (L x W) 75 mm x 53 mm

1594183

Fast track dispatch on Fri 23 Oct
42 Piece(s)Conrad Electronic
This article
75 mm
14.4 W
+120 °C
53 mm
(L x W) 75 mm x 53 mm
Minimum order quantity: 1
Multiple: 1

€ 22.99*

Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 100 W IP rating IPX4 (L x W) 500 mm x 190 mm
Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 100 W IP rating IPX4 (L x W) 500 mm x 190 mm

1594186

Available soon
Conrad Electronic
500 mm
100 W
+60 °C
190 mm
(L x W) 500 mm x 190 mm
Minimum order quantity: 1
Multiple: 1

€ 83.99*

Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 14.4 W IP rating IPX4 (L x W) 100.5 mm x 65 mm
Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 14.4 W IP rating IPX4 (L x W) 100.5 mm x 65 mm

1594184

Available soon
Conrad Electronic
100.5 mm
14.4 W
+90 °C
65 mm
(L x W) 100.5 mm x 65 mm
Minimum order quantity: 1
Multiple: 1

€ 25.99*

Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 15 W IP rating IPX4 (Ø) 140 mm
Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 15 W IP rating IPX4 (Ø) 140 mm

1594187

Available soon
Conrad Electronic
15 W
+60 °C
(Ø) 140 mm
Minimum order quantity: 1
Multiple: 1

€ 37.99*

Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 15 W IP rating IPX4 (Ø) 90 mm
Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 15 W IP rating IPX4 (Ø) 90 mm

1594188

Fast track dispatch on Fri 23 Oct
29 Piece(s)Conrad Electronic
15 W
+100 °C
(Ø) 90 mm
Minimum order quantity: 1
Multiple: 1

€ 25.99*

Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 18.8 W IP rating IPX4 (L x W) 155 mm x 75 mm
Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 18.8 W IP rating IPX4 (L x W) 155 mm x 75 mm

1594185

Fast track dispatch on Fri 23 Oct
5 Piece(s)Conrad Electronic
155 mm
18.8 W
+80 °C
75 mm
(L x W) 155 mm x 75 mm
Minimum order quantity: 1
Multiple: 1

€ 25.99*

Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 20 W IP rating IPX4 (L x W) 253 mm x 4 mm
Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 20 W IP rating IPX4 (L x W) 253 mm x 4 mm

1594182

Fast track dispatch on Fri 23 Oct
32 Piece(s)Conrad Electronic
253 mm
20 W
+200 °C
4 mm
(L x W) 253 mm x 4 mm
Minimum order quantity: 1
Multiple: 1

€ 27.99*

Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 20 W IP rating IPX4 (Ø) 92 mm
Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 20 W IP rating IPX4 (Ø) 92 mm

1594189

Fast track dispatch on Fri 23 Oct
4 Piece(s)Conrad Electronic
20 W
+120 °C
(Ø) 92 mm
Minimum order quantity: 1
Multiple: 1

€ 25.99*

Documents & Downloads

Datasheet

Datasheet 1594183 Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 14.4 W IP rating IPX4 (L x W) 75 mm x 53 mm

User & Safety Instructions

User & Safety Instructions 1594183 Thermo TECH Polyimide Heating foil self-adhesive 12 V DC, 12 V AC 14.4 W IP rating IPX4 (L x W) 75 mm x 53 mm

More interesting products

(*All information is plus legal VAT)
Thermo TECH Silicone Heating foil fibreglass-reinforced 24 V AC, 24 V DC 25 W IP rating IPX7 (L x W) 50 mm x 50 mm

Thermo TECH Silicone Heating foil fibreglass-reinforced 24 V AC, 24 V DC 25 W IP rating IPX7 (L x W) 50 mm x 50 mm

Conrad Electronic

€ 23.99*
Thermo TECH Silicone Heating foil self-adhesive 24 V DC, 24 V AC 300 W IP rating IPX7 (L x W) 300 mm x 75 mm

Thermo TECH Silicone Heating foil self-adhesive 24 V DC, 24 V AC 300 W IP rating IPX7 (L x W) 300 mm x 75 mm

Conrad Electronic

€ 45.99*
Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 12 W IP rating IPX4 (L x W) 110 mm x 77 mm

Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 12 W IP rating IPX4 (L x W) 110 mm x 77 mm

Conrad Electronic

€ 17.99*
Thermo TECH Polyimide Heating foil self-adhesive 24 V 22 W IP rating IPX4 (L x W) 45 mm x 13 mm

Thermo TECH Polyimide Heating foil self-adhesive 24 V 22 W IP rating IPX4 (L x W) 45 mm x 13 mm

Conrad Electronic

€ 30.99*
TRU COMPONENTS Polyamide Heating foil 12 V DC 48 W (L x W) 60 mm x 60 mm

TRU COMPONENTS Polyamide Heating foil 12 V DC 48 W (L x W) 60 mm x 60 mm

Conrad Electronic

€ 9.99*
Thermo TECH Polyester Heating foil self-adhesive 24 V DC, 24 V AC 20 W IP rating IPX4 (L x W) 200 mm x 100 mm

Thermo TECH Polyester Heating foil self-adhesive 24 V DC, 24 V AC 20 W IP rating IPX4 (L x W) 200 mm x 100 mm

Conrad Electronic

€ 21.99*
TRU COMPONENTS Polyester Heating foil self-adhesive 12 V DC, 12 V AC 10 W IP rating IPX4 (L x W) 110 mm x 77 mm

TRU COMPONENTS Polyester Heating foil self-adhesive 12 V DC, 12 V AC 10 W IP rating IPX4 (L x W) 110 mm x 77 mm

Conrad Electronic

€ 8.49*
Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 36 W IP rating IPX4 (L x W) 320 mm x 137 mm

Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 36 W IP rating IPX4 (L x W) 320 mm x 137 mm

Conrad Electronic

€ 29.99*
TRU COMPONENTS Polyester Heating foil self-adhesive 12 V DC, 12 V AC 32 W IP rating IPX4 (L x W) 320 mm x 137 mm

TRU COMPONENTS Polyester Heating foil self-adhesive 12 V DC, 12 V AC 32 W IP rating IPX4 (L x W) 320 mm x 137 mm

Conrad Electronic

€ 11.99*
Thermo TECH Polyimide Heating foil self-adhesive 5 V 3.5 W IP rating IPX4 (L x W) 20 mm x 14 mm

Thermo TECH Polyimide Heating foil self-adhesive 5 V 3.5 W IP rating IPX4 (L x W) 20 mm x 14 mm

Conrad Electronic

€ 22.99*
Thermo TECH Silicone Heating foil self-adhesive 24 V DC, 24 V AC 100 W IP rating IPX7 (L x W) 150 mm x 50 mm

Thermo TECH Silicone Heating foil self-adhesive 24 V DC, 24 V AC 100 W IP rating IPX7 (L x W) 150 mm x 50 mm

Conrad Electronic

€ 31.99*
Thermo TECH Silicone Heating foil self-adhesive 24 V DC, 24 V AC 100 W IP rating IPX7 (L x W) 100 mm x 100 mm

Thermo TECH Silicone Heating foil self-adhesive 24 V DC, 24 V AC 100 W IP rating IPX7 (L x W) 100 mm x 100 mm

Conrad Electronic

€ 32.99*
Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 15 W IP rating IPX4 (L x W) 330 mm x 230 mm

Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 15 W IP rating IPX4 (L x W) 330 mm x 230 mm

Conrad Electronic

€ 34.99*
TRU COMPONENTS Polyamide Heating foil 12 V DC 2 W (L x W) 70 mm x 50 mm

TRU COMPONENTS Polyamide Heating foil 12 V DC 2 W (L x W) 70 mm x 50 mm

Conrad Electronic

€ 8.99*
Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 35 W IP rating IPX4 (L x W) 260 mm x 260 mm

Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 35 W IP rating IPX4 (L x W) 260 mm x 260 mm

Conrad Electronic

€ 31.99*
Thermo TECH Polyester Heating foil self-adhesive 5 V DC, 5 V AC 1.5 W (L x W) 70 mm x 70 mm

Thermo TECH Polyester Heating foil self-adhesive 5 V DC, 5 V AC 1.5 W (L x W) 70 mm x 70 mm

Conrad Electronic

€ 14.99*
Thermo TECH Silicone Heating foil fibreglass-reinforced, etched heating elements 24 V AC, 24 V DC 400 W IP rating IPX7 (

Thermo TECH Silicone Heating foil fibreglass-reinforced, etched heating elements 24 V AC, 24 V DC 400 W IP rating IPX7 (

Conrad Electronic

€ 97.99*
Thermo TECH IR heating panel self-adhesive, splashproof 230 V AC 150 W IP rating IPX4 (L x W) 600 mm x 300 mm

Thermo TECH IR heating panel self-adhesive, splashproof 230 V AC 150 W IP rating IPX4 (L x W) 600 mm x 300 mm

Conrad Electronic

€ 109.99*
Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 2 W IP rating IPX4 (Ø) 55 mm

Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 2 W IP rating IPX4 (Ø) 55 mm

Conrad Electronic

€ 14.99*
Thermo TECH Polyester Heating foil 5 V 2.5 W (L x W) 70 mm x 70 mm

Thermo TECH Polyester Heating foil 5 V 2.5 W (L x W) 70 mm x 70 mm

Conrad Electronic

€ 14.99*
Thermo TECH Polyester Heating foil self-adhesive 230 V 65 W IP rating IPX4 (L x W) 300 mm x 120 mm

Thermo TECH Polyester Heating foil self-adhesive 230 V 65 W IP rating IPX4 (L x W) 300 mm x 120 mm

Conrad Electronic

€ 28.99*
Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 3 W IP rating IPX4 (L x W) 60 mm x 47 mm

Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 3 W IP rating IPX4 (L x W) 60 mm x 47 mm

Conrad Electronic

€ 15.99*
Thermo TECH Polyester Heating foil self-adhesive 230 V 10 W IP rating IPX4 (L x W) 210 mm x 205 mm

Thermo TECH Polyester Heating foil self-adhesive 230 V 10 W IP rating IPX4 (L x W) 210 mm x 205 mm

Conrad Electronic

€ 24.99*
Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 15 W IP rating IPX4 (Ø) 90 mm

Thermo TECH Polyester Heating foil self-adhesive 12 V DC, 12 V AC 15 W IP rating IPX4 (Ø) 90 mm

Conrad Electronic

€ 19.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list