• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ThermoPro TM03W Timer Black Digital

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ThermoPro Kitchen Timer, Black

  • Effortless timing for short and long tasks up to 99 min 59 s
  • Customizable 2-level alarm
  • Smart memory recall
  • Ideal for cooking, baking, workouts, and studying

Technical specifications

  • Maximum time 99 minutes 59 seconds
  • Display LCD, Length x 1 Width inches (55 L x 30.5 W mm)
  • Backlight N
  • Unit Size Length x Width x Height inches (71 L x 70.5 W x 16.2 H mm)
  • Power 1.5V (1 x AAA battery)
Max. timing range

min

Product type

Timer

Display

Digital

Functions

Timer/countdown

Factory colour

Black

Dim

(L x W x H) 71 x 70.5 x 16.2 mm

Weight

35 g

Width

70.5 mm

Height

16.2 mm

Length

71 mm

Power supply

AA rechargeable battery (1x), included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775975 ThermoPro TM03W Timer Black Digital

Description

Features

  • All-in-One Timer for Any Task: Easily count up or down with this versatile digital timer — perfect for cooking, workouts, study sessions, or kids’ routines. Set up to 99 min and 59 s to track both short and long tasks effortlessly.
  • Customizable 2-Level Alarm: Choose from two volume settings to match your environment. The high-volume mode ensures you’ll hear it even in a noisy kitchen — ideal for chefs, bakers, or busy households.
  • Compact & Clear Display: Portable pocket-size design with a large, easy-to-read display makes time tracking simple from any angle — perfect for home or on-the-go use.
  • Flexible Placement Anywhere: Use the magnetic back on your fridge, hang it with the built-in hook, or stand it on your countertop with the built-in kickstand. Batteries included for immediate use.
  • Smart Memory Recall: No need to reset every time — the timer remembers your last setting, saving time and hassle during repeated tasks like interval training, baking, or Pomodoro sessions.

Scope of delivery

  • TempPro TM03W digital timer
  • AAA battery
  • User manual

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)