• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ThermoPro TP-50 Thermo-hygrometer White TP-50

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

537 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ThermPro Digital Indoor Hygrometer Thermometer, White

  • High accuracy of ±2-3% RH and ±1°F
  • Data measurements are updated every 10 seconds to give you the latest updates.
  • Displays high/low temperature and humidity levels for tracking your indoor climate
  • 3-tier comfort indicator (dry/comfortable/wet)
  • Multiple placement options (tabletop stand, magnetic back, and hanging mount), ideal for living room, baby room, kitchen, greenhouse, guitar room, or office.
  • Can also be used as a refrigerator thermometer, freezer thermometer, reptile thermometer, soil thermometer, humidor hygrometer, and more.

Technical specifications

  • Simple humidity indicator:
  • Dry: The humidity is below 30%.
  • Pleasantly: The humidity is between 30% and 60%, and the temperature is between 20°C and 26°C (68°F and 79°F).
  • Humidity: Humidity above 60%
  • Temperature range: -50 °C to 70 °C
  • Humidity range: 10% to 99% relative humidity
  • High precision temperature measurements: ±2 to 3% relative humidity and ±1 °F.
Reading range - indoor temperature

-10℃~+50℃

Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Indoor humidity

1%~99 %

Display

Digital

Case colour

White

Station power supply

AAA battery (1x), included

Content

1 pc(s)

Hub dimensions

21 x 67 mm

Weight (station)

80 g

Clock face colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443394 ThermoPro TP-50 Thermo-hygrometer White TP-50

User & Safety Instructions 3443394 ThermoPro TP-50 Thermo-hygrometer White TP-50

Description


High accuracy and fast display refresh rate
Get the latest temperature and humidity updates at all times.

Easy to operate
This device has three placement options: Table stand, magnetic back and hanging bracket

This text is machine translated.

Features

  • Indoor thermometer range: -10℃ to +50℃
  • Indoor hygrometer range: 1% to 99%
  • Humidity level indicator:
  • Dry: Humidity is below 30%
  • Comfort: Humidity is between 30%-60%, temperature is between 68°F-79°F (20°C-26°C)
  • Wet: Humidity is above 60%
  • Temperature range: -58°F to 158°F (-50 °C to 70 °C)
  • Humidity range: 10% to 99% RH
  • Highly accurate temperature readings: ±2 to 3% RH and ±1°F

Scope of delivery

  • Mini Digital Hygrometer Thermometer x 1
  • AAA battery x 1
  • User manual

More interesting products

(*All information is plus legal VAT)