• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 50033 1:14, 1:16 Hitch receiver 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hitch receiver

Scale

1:14

1:16

Dim

(W x H) 16 mm x 9 mm

Content

1 pc(s)

Width

16 mm

Height

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545446 Thicon Models 50033 1:14, 1:16 Hitch receiver 1 pc(s)

Description

Receiver hitch made from aluminum, anodized black for Tamiya and wedico truck.
Incl. chain and bolts

This text is machine translated.