• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thicon Models 50396 Door hinge 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door hinge

Dim

(L x W x H) 16 x 8 x 2 mm

Content

1 pc(s)

Length

16 mm

Width

8 mm

Height

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898872 Thicon Models 50396 Door hinge 1 pc(s)

Description

Small and stable hinge made from V2A for various applications. The hinges are made of metal and thus have a high retention force.

This text is machine translated.

Scope of delivery

  • 1x hinge made of metal