
Number
Total (€ 0.37 / piece)
€ 0.53
-30 %
€ 0.37
incl. VAT
14-day return policy included
Highlights & Details
Covering cap mat
Our service for you
Technical specifications
- Product type
Cover
- Type
Without line display
- Factory colour
Red
- (Ø)
15 mm
- Dim
(Ø) 15 mm
- Suitable for button diameter
15 mm
- Suitable for
15 mm rotary knob
- Content
1 pc(s)
- Type
4309.0021
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 425570 Thomsen 4309.0021 Cover Red Suitable for 15 mm rotary knob 1 pc(s)
User & Safety Instructions
User & Safety Instructions 425570 Thomsen 4309.0021 Cover Red Suitable for 15 mm rotary knob 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.02€ 3.86*
What kind of Control Button Components are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























