• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen MRS25/27 Metal film resistor 27 Ω Axial lead 0207 0.6 W 1 % 1 pc(s)

Image similar
Product type
Metal film resistor
Resistance
27 Ω
Power rating
0.6 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metal film resistor MRS 25

Our service for you

Technical specifications

Product type

Metal film resistor

Type

Axial lead

Type

0207

Resistance

27 Ω

Power rating

0.6 W

Tolerance ±

1 %

Temperature coefficient

50 ppm

Length

6.5 mm

(Ø)

2.5 mm

Content

1 pc(s)

Dim

(Ø x L) 2.5 mm x 6.5 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Type

MRS25/27

Packaging type (details)

Ammo pack

Documents & Downloads

Datasheet

Datasheet 3122850 Thomsen MRS25/27 Metal film resistor 27 Ω Axial lead 0207 0.6 W 1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3122850 Thomsen MRS25/27 Metal film resistor 27 Ω Axial lead 0207 0.6 W 1 % 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.