• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen MRS25/270K Metal film resistor 270 kΩ Axial lead 0207 0.6 W 1 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
Metal film resistor
Resistance
270 kΩ
Power rating
0.6 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metal film resistor MRS 25

Our service for you

Technical specifications

Packaging type

Box

Product type

Metal film resistor

Type

Axial lead

Type

0207

Resistance

270 kΩ

Power rating

0.6 W

Tolerance ±

1 %

Temperature coefficient

50 ppm

(Ø)

2.5 mm

Content

1 pc(s)

Dim

(Ø) 2.5 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Type

MRS25/270K

Packaging type (details)

Ammo pack

Documents & Downloads

Datasheet

Datasheet 3122852 Thomsen MRS25/270K Metal film resistor 270 kΩ Axial lead 0207 0.6 W 1 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3122852 Thomsen MRS25/270K Metal film resistor 270 kΩ Axial lead 0207 0.6 W 1 % 1 pc(s) Box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.