• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen MRS25/40K2 Metal film resistor 40.2 kΩ Axial lead 0207 0.6 W 1 % 1 pc(s) Box

Image similar
Packaging type
Box
Product type
Metal film resistor
Resistance
40.2 kΩ
Power rating
0.6 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metal film resistor MRS 25

Our service for you

Technical specifications

Packaging type

Box

Product type

Metal film resistor

Type

Axial lead

Type

0207

Resistance

40.2 kΩ

Power rating

0.6 W

Tolerance ±

1 %

Temperature coefficient

50 ppm

(Ø)

2.5 mm

Content

1 pc(s)

Dim

(Ø) 2.5 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Type

MRS25/40K2

Packaging type (details)

Ammo pack

Documents & Downloads

Datasheet

Datasheet 3122895 Thomsen MRS25/40K2 Metal film resistor 40.2 kΩ Axial lead 0207 0.6 W 1 % 1 pc(s) Box

User & Safety Instructions

User & Safety Instructions 3122895 Thomsen MRS25/40K2 Metal film resistor 40.2 kΩ Axial lead 0207 0.6 W 1 % 1 pc(s) Box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.