• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen Resistance wire Resistance per metre 5.65 Ω/m 10 m

Product type
Resistance wire
Resistance per metre
5.65 Ω/m
Content
10 m
Wire Ø
0.5 mm
Length
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

401 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.70)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Isachrom 60 resistance wire

  • Corrosion-proof
  • Max. Temp. as heated filament 1150 ºC

Our service for you

Technical specifications

  • Specific electric resistance 1.11 Ω mm²/m (±5 %) at 20 °C
  • 1.16 Ω mm²/m (±5 %) in 300 °C
  • Highest application temperature air by using as resistance wire 600 °C
  • Highest application temperature air by using as resistance wire 1150 °C
  • Wire dia. 0.5 mm plain
Product type

Resistance wire

Resistance per metre

5.65 Ω/m

Wire Ø

0.5 mm

Length

10 m

Content

10 m

RoHS-compliant

Yes

Type

421201

Documents & Downloads

Datasheet

Datasheet 421201 Thomsen Resistance wire Resistance per metre 5.65 Ω/m 10 m

User & Safety Instructions

User & Safety Instructions 421201 Thomsen Resistance wire Resistance per metre 5.65 Ω/m 10 m

Information

Information 421201 Thomsen Resistance wire Resistance per metre 5.65 Ω/m 10 m

Description

This wire has a particularly high resistance, is scale and corrosion resistant and slightly ferromagnetic. Application range: For cutting of Polystyrolfoam, for manufacturing of high ohmic electric resistance, as heated filament of every type, and also for heating cords and thermal cable.

Scope of delivery

  • Supplied as 10 meter coil

More interesting products

(*All information is plus legal VAT)