• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Threaded adapter M12 shaft 12 mm DEWALT DE6283-XJ Diameter 12 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Threaded adapter M12 shaft 12 mm

  • Product strengths:12 mm Shaft - thread adapter M12x1

Technical specifications

Product type

Threaded adapter

(Ø)

12 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897493 Threaded adapter M12 shaft 12 mm DEWALT DE6283-XJ Diameter 12 mm

Description

Dewalt DE6283-XJ thread adapter M12 shaft 12 mm

This text is machine translated.

Features

  • Technical data:Description: 12 mm shaft - thread adapter M12x1

More interesting products

(*All information is plus legal VAT)