Top-class racing steering wheel module with re-centering system, non-slip surface and 95° rotation angle for unbelievable control in curves and while drifting
With the T-MOD technology, you can position the RACING WHEEL MODULE in your choice without tools, for outstanding comfort while playing and practically unlimited exchange possibilities
When the RACING WHEEL MODULE is installed, the D-pad inputs are automatically assigned to the four rear buttons (recommended setup: RACING WHEEL MODULE replaces the D-pad)
With the free Thrust mapperX software for Xbox and PC (Windows 10, 11) you can configure the sensitivity and dead zones of the RACING WHEEL MODULE, which are directly accessible from the Xbox menu
Personalized gamepad with the colors of Forza Horizon 5, and officially licensed for Xbox and FORZA Horizon 5
Officially licensed Xbox and FORZA Horizon 5 product, compatible with Xbox Series X|S, Xbox One and Windows
Technical specifications
Width 30 mm
Depth: 30 mm
Height: 30 mm
Weight: 19 g
Product type
Steering wheel module
Compatible with
PC
Xbox One
Xbox Series S
Xbox Series X
Factory colour
Black
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088104 Thrustmaster ESWAP X RACING FORZA HORIZON 5 Steering wheel module PC, Xbox One, Xbox Series S, Xbox Series X Black
Description
The RACING WHEEL MODULE is a forward looking new product that brings the re-centering technology of steering wheels from racing simulation in the world of game pads. Experience an absolutely exciting level of immersion, when you can master curves and drifts on any type of surface thanks to the 95° rotation angle and the non-slip surface of the RACING WHEEL MODULE. This product is compatible with the ESWAP X PRO CONTROLLER Gamepad. It is an officially licensed Xbox and FORZA Horizon 5 device that is compatible with Xbox Series X|S, Xbox One, and PC (Windows 10, 11). Thanks to the modular T-MOD technology, you can choose where the RACING WHEEL MODULE should be placed on your ESWAP gamepad so that you can increase the comfort and adjust your style of play. With the Thrustmaster-X software you can configure the sensitivity and deadzones of the RACING WHEEL MODULE. When the RACING WHEEL MODULE is used, the D-pad inputs are automatically assigned to the rear buttons (1, 2, 3, 4). Thrustmaster is available for Windows and can be accessed directly from the Xbox menu!
A GROUND BREAKING RACING EXPERIENCE Thanks to the brand-new ESWAP X RACING WHEEL MODULE FORZA Horizon 5 EDITION, experience an unbelievably realistic racing experience with the gamepad. Control your line and drift and retain control on any type of track thanks to the 95° rotation angle and the re-centering system of the module. Press fully on the tube and enjoy the next level of immersion in FORZA Horizon 5 with the RACING WHEEL MODULE!
REALISM OF THE NEXT LEVEL With the new RACING WHEEL MODULE, available for the ESWAP XR PRO CONTROLLER, you feel like you're sitting at the wheel and experience a never-seen-before driving experience. Thanks to the re-centering system and the 95° rotation angle of the module a completely new driving feeling arises - with an unbelievable control of your curves and drifts.
YOU DRIVE AND CHOOSE THE STYLE You are the driver! Thanks to the modular T-MOD-technology you can choose, where the RACING WHEEL MODULE is to be placed on your ESWAP-gamepad to increase the comfort and to adjust your driving style. Thanks to the module's non-slip surface, you have full control over any terrain.
CONFIGURE YOUR GAMEPAD Adjust the sensitivity and deadzones of the RACING WHEEL MODULE with the Thrustmaster-X software. If the RACING WHEEL MODULE is installed, the D-pad inputs are automatically assigned to the rear buttons (1, 2, 3, 4). Thrustmaster is available for Windows and can be accessed directly from the Xbox menu!
OFFICIALLY LICENSED FOR FORZA Horizon 5 Get off to the road and discover Mexico with the ESWAP X RACING WHEEL MODULE FORZA Horizon 5 EDITION, officially licensed for Microsoft Xbox and Forza Horizon 5.
This text is machine translated.
Scope of delivery
Thrustmaster ESWAP X RACING FORZA Horizon 5 steering wheel module
User manual
Description
The RACING WHEEL MODULE is a forward looking new product that brings the re-centering technology of steering wheels from racing simulation in the world of game pads. Experience an absolutely exciting level of immersion, when you can master curves and drifts on any type of surface thanks to the 95° rotation angle and the non-slip surface of the RACING WHEEL MODULE. This product is compatible with the ESWAP X PRO CONTROLLER Gamepad. It is an officially licensed Xbox and FORZA Horizon 5 device that is compatible with Xbox Series X|S, Xbox One, and PC (Windows 10, 11). Thanks to the modular T-MOD technology, you can choose where the RACING WHEEL MODULE should be placed on your ESWAP gamepad so that you can increase the comfort and adjust your style of play. With the Thrustmaster-X software you can configure the sensitivity and deadzones of the RACING WHEEL MODULE. When the RACING WHEEL MODULE is used, the D-pad inputs are automatically assigned to the rear buttons (1, 2, 3, 4). Thrustmaster is available for Windows and can be accessed directly from the Xbox menu!
A GROUND BREAKING RACING EXPERIENCE Thanks to the brand-new ESWAP X RACING WHEEL MODULE FORZA Horizon 5 EDITION, experience an unbelievably realistic racing experience with the gamepad. Control your line and drift and retain control on any type of track thanks to the 95° rotation angle and the re-centering system of the module. Press fully on the tube and enjoy the next level of immersion in FORZA Horizon 5 with the RACING WHEEL MODULE!
REALISM OF THE NEXT LEVEL With the new RACING WHEEL MODULE, available for the ESWAP XR PRO CONTROLLER, you feel like you're sitting at the wheel and experience a never-seen-before driving experience. Thanks to the re-centering system and the 95° rotation angle of the module a completely new driving feeling arises - with an unbelievable control of your curves and drifts.
YOU DRIVE AND CHOOSE THE STYLE You are the driver! Thanks to the modular T-MOD-technology you can choose, where the RACING WHEEL MODULE is to be placed on your ESWAP-gamepad to increase the comfort and to adjust your driving style. Thanks to the module's non-slip surface, you have full control over any terrain.
CONFIGURE YOUR GAMEPAD Adjust the sensitivity and deadzones of the RACING WHEEL MODULE with the Thrustmaster-X software. If the RACING WHEEL MODULE is installed, the D-pad inputs are automatically assigned to the rear buttons (1, 2, 3, 4). Thrustmaster is available for Windows and can be accessed directly from the Xbox menu!
OFFICIALLY LICENSED FOR FORZA Horizon 5 Get off to the road and discover Mexico with the ESWAP X RACING WHEEL MODULE FORZA Horizon 5 EDITION, officially licensed for Microsoft Xbox and Forza Horizon 5.
This text is machine translated.
Scope of delivery
Thrustmaster ESWAP X RACING FORZA Horizon 5 steering wheel module