• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thrustmaster TCA Quadrant Add-On Airbus Edition Flight sim airbrakes/landing aids PC Blue

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Thrustmaster TCA Quadrant Add-On Airbus Edition Flight simulator brake and landing flaps

  • Platform: PCLevel: AdvancedBest suited for civil aviationErgonomic replicas - inspired by the characteristic Airbus controlsMagnet technology - almost unlimited life and optimum precisionIconic levers - landing and brake flaps, landing gearCompatibility - Add-on for the TCA Quadrant Airbus Edition

Technical specifications

  • Width 50 mm
  • Depth: 235 mm
  • Height: 130 mm
  • Weight: 530 g
Product type

Flight sim airbrakes/landing aids

Compatible with

PC

Factory colour

Blue

Transfer type

Corded

Keyboard layout

Keyboard not included

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623216 Thrustmaster TCA Quadrant Add-On Airbus Edition Flight sim airbrakes/landing aids PC Blue

Description

At a glanceThrustmaster is pleased to offer a very suitable addition to the TCA Quadrant Airbus Edition (sold separately), which is also officially licensed by Airbus: The TCA Quadrant Add-On Airbus Edition.15 iconic features inspired by AirbusThe TCA Quadrant Add-On Airbus Edition offers a completely realistic and authentic gaming experience with its 15 functions, including realistic buttons and locks, which were developed especially for the fascinating control of approach and landing sequences.Brake flap controlFor optimum control of different maneuvers requiring a precisely tuned amount of lift, among other things during the descent and landing phase. The brake flap lever can be used excellently to control the flow resistance of the aircraft with remarkable precision and thus reduce the flight speed.Landing flap leverIn order to increase the lift coefficient at low speeds, the landing flap control is of utmost importance in order to avoid a stall of the aircraft. Set your flight speed optimally to ensure safe flying under all conditions.Landing gear leverThe landing gear lever of an aircraft is a classic, legendary and indispensable tool for the proper control of the procedures after take-off and during landing approach. This intuitive control helps you save valuable time so that you can concentrate on other tasks that are specified in the checklist.Parking brakeParking brakes are used by commercial aircraft when ground personnel are unable to position the wheel chocks. During a storm or when ground personnel are not allowed to approach the airport, the parking brake installed in the TCA Quadrant Add-On Airbus Edition makes it easier for you to carry out your stop and parking maneuvers.

This text is machine translated.

Scope of delivery

  • 2 x modules: Brake and landing flaps
  • 2 x Thrustmaster SATA-cable
  • 4 x connection elements
  • Quick start guide
  • Manual