• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thrustmaster TFRP T.Flight Rudder Pedals Brake pedal pad USB, RJ12 PC, PlayStation 4, Xbox One Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Thrustmaster Pedal set TM TFRP

  • Compatible with all games that support multi-USB and rudder
  • 2 large pedals (25 centimeter = shoe size 45)
  • Smooth-running control
  • Ergonomic design
  • Heel rest can be removed
  • Pivot angle with 15 degrees range of motion.

Technical specifications

Product type

Brake pedal pad

Compatible with

PC

PlayStation 4

Xbox One

Interfaces

USB

RJ12

Factory colour

Black

Transfer type

Corded

Keyboard layout

None (PC-controlled)

Weight

2.220

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1385028 Thrustmaster TFRP T.Flight Rudder Pedals Brake pedal pad USB, RJ12 PC, PlayStation 4, Xbox One Black

Description

All clear for the immediate lifting
With the first rudder with a S.M.A.R.T runners system for a smooth control with ergonomic design that you, thanks to the footrest allows your entire foot on the pedal to put the heel supports are for the purpose of an alternative ergonomic configuration can be removed: Put your entire foot on the pedal or rest the paw pads on the mid-foot rest made of Differential Brakes: 2 large pedals (25 cm)

S.M.A.R.T (sliding motion on aluminum rail tracks)-runners rudder
System consisting of 4 runners from industry aluminum for a perfect sliding motion self-centering rudder axis: the perfect balance between smoothness and resistance for the re-alignment. Long stroke on the rudder axis for precise maneuvers 25 centimeter size footrest (according to shoe size 45) for the rudder function. The versatile ergonomic design is suitable for all flight modes (air battles, space adventure, civil aviation, etc.). By removing the heel support, you can only with the paw pads rowing, while your heel on the ground. With mounted heel support, you can use your entire foot on the pedal. The broad base and the angular design combine comfort with stability

Two DIFFERENTIAL BRAKE PEDALS
Large differential brake pedals: 25 centimeters (corresponds to shoe size 45). Rounded, central pivot point with a central support on the differential brake axis. Pivot angle with 15 degree movement range: in a diagonally position in relation to the conscious activation and to prevent accidental activation in the use of the rudder.

USB AND/OR PROPRIETARY RJ12 connectivity
On the PC (Windows ® 10/8/7/Vista), works with all standard joysticks thanks to the driver from thrustmaster. On the PC Compatible with all games that support multi-USB and rudder.

Advanced calibration software
T.A.R.G.E.T further programming software for the PC

This text is machine translated.

Scope of delivery

  • Rudder with RJ12 cable
  • RJ12/USB universal adapter
  • 2 removable heel support for the Differential Brakes
  • User manual

Hints

compatible with:
TCA Sidestick Airbus edition
T.16000M FCS SPACE SIM DUO
T.16000M FCS
HOTAS warthog™ Flight Stick
T.Flight Stick X
T.Flight Hotas 4™
T.Flight Hotas One™

System requirements

  • Windows ® 10/8/7/Vista

What kind of Steering Wheels are you looking for?