
Technical specifications
- Product type
Plug-in relay
- Type
HJQ-13F-1Z -220/240VAC
- Coil nominal voltage
230 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
14400 Ω
- Coil voltage rating
1.2 VA
- Contact type
1 change-over
- Contact material
Silver alloy
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
20 A
- Max. switching capacity
4000 VA
480 W
- Connection
Type C CEE 7/16 plug 4.8 mm
- Response time
25 ms
- Fall time
25 ms
- Electrical lifespan
100 000 Switching cycles
- Durability
1000 0000 switching cycles
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
28 mm
- Width
21.5 mm
- Height
41.5 mm
- Dim
(L x W x H) 28 x 21.5 x 41.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1366526 Tianbo Electronics HJQ-13F-1Z -220/240VAC Plug-in relay 230 V AC 20 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366526 Tianbo Electronics HJQ-13F-1Z -220/240VAC Plug-in relay 230 V AC 20 A 1 change-over 1 pc(s)































