• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tianbo Electronics HJR-4102-L-12VDC-S-Z PCB relay 12 V DC 5 A 1 change-over 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
60 V DC
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1327 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

HJR-4102-L-12VDC-S-Z

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Max. pick-up voltage

15.6 V DC

Control mode

monostable, 1 coil

Resistance (coil)

720 Ω

Contact type

1 change-over

Contact material

AgNi+Au

Switching voltage (max.)

60 V DC

240 V AC

Switching current (max.)

5 A

Max. switching capacity

90 W

360 VA

Connection

Solder pins

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

15.7 mm

Width

10.4 mm

Height

11.7 mm

Dim

(L x W x H) 15.7 x 10.4 x 11.7 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 629491 Tianbo Electronics HJR-4102-L-12VDC-S-Z PCB relay 12 V DC 5 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 629491 Tianbo Electronics HJR-4102-L-12VDC-S-Z PCB relay 12 V DC 5 A 1 change-over 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)