
Technical specifications
- Product type
PCB relay
- Type
TRA1 L-24VDC-S-Z
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1050 Ω
- Coil voltage rating
0.54 W
- Contact type
1 change-over
- Contact material
Silver alloy
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
12 A
- Max. switching capacity
2500 VA
300 W
- Connection
Solder pins
- Response time
20 ms
- Fall time
10 ms
- Electrical lifespan
100 000 Switching cycles
- Durability
1000 0000 switching cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.7 mm
- Height
24.4 mm
- Dim
(L x W x H) 29 x 12.7 x 24.4 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1366494 Tianbo Electronics TRA1 L-24VDC-S-Z PCB relay 24 V DC 12 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366494 Tianbo Electronics TRA1 L-24VDC-S-Z PCB relay 24 V DC 12 A 1 change-over 1 pc(s)


























