
Technical specifications
- Product type
PCB relay
- Type
TRA3 L-24VDC-S-2Z
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1050 Ω
- Coil voltage rating
0.54 W
- Contact type
2 change-overs
- Contact material
Silver alloy
- Switching voltage (max.)
30 V DC
240 V AC
- Switching current (max.)
8 A
- Max. switching capacity
1250 VA
240 W
- Connection
Solder pins
- Response time
20 ms
- Fall time
10 ms
- Electrical lifespan
100 000 Switching cycles
- Durability
1000 0000 switching cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
29 mm
- Width
12.7 mm
- Height
20.4 mm
- Dim
(L x W x H) 29 x 12.7 x 20.4 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1366509 Tianbo Electronics TRA3 L-24VDC-S-2Z PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366509 Tianbo Electronics TRA3 L-24VDC-S-2Z PCB relay 24 V DC 8 A 2 change-overs 1 pc(s)





























