• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Timekettle Translator earbuds WT2 Edge (Offline Version)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Timekettle WT2 Edge offline translator earbuds, white

  • 2-way simultaneous translation
  • 100% hands free
  • Supports bilingual translation for up to 6 people
  • Supports 40 online-, 13 offline-languages and 93 dialects

Technical specifications

  • Dialects: Arabic (Egypt, Algeria, Tunisia, Morocco, Saudi Arabia, Oman, United Arab Emirates, Qatar, Bahrain, Iraq, Jordan, Kuwait, Lebanon, Palestine, Israel); Chinese (Simplified, Traditional, Cantonese); English (United Kingdom, Ireland, USA, Canada, Australia, New Zealand, India, Philippines, South Africa, Kenya, Tanzania, Nigeria, Ghana, Singapore); French (France, Canada); Portuguese (Portugal, Brazil); Spanish (Spain, USA, Mexico, Honduras, Nicaragua, Panama, Costa Rica, Argentina, Chile, Bolivia, Colombia, Dominican Republic, Ecuador, Guatemala, Peru, Puerto Rico, Paraguay, Uruguay, Venezuela, Salvador);Tamil (India, Singapore, Sri Lanka, Malaysia); Urdu (Pakistan, India).
  • Concurrent Users: 6
  • Simultaneous two-way interpreting: Yes
  • Simultaneous one-way interpreting: Yes (up to 6 people)
  • Speaker mode: Yes
  • Transmission control: Hands-free
  • Microphone type: Two microphones
  • Voice pick-up algorithm: Vectorial noise reduction
  • Intelligent segmentation of sentences: RNNVAD(Recurrent Neural Network for Recognition of Voice Activity)
  • Charging time: Approx. 90 minutes
  • Continuous translation time: Up to 3 hours
  • Battery life with charging case: Up to 12 hours
  • Fitted: Half in-ear
Product type

Translator earbuds

Languages

Arabic

Bulgarian

Cantonese

Catalan

Chinese

Croatian

Czech

Danish

Dutch

English

Finnish

Filipino

French

German

Greek

Hebrew

Hindi

Hungarian

Icelandic

Indonesian

Italian

Japanese

Korean

Malayan

Norwegian

Polish

Portuguese

Romanian

Russian

Slovak

Slovene

Spanish

Swedish

Tamil

Telugu

Thai

Turkish

Ukrainian

Urdu

Vietnamese

Show more
Factory colour

White

Power supply

Li-ion rechargeable battery

Power supply (LOV)

rechargeable

Features

Incl. charger case and bag

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060724 Timekettle Translator earbuds WT2 Edge (Offline Version)

Description


40 Languages / 93 Dialects
The WT2 Edge Translator can translate 40 languages and 93 dialects with an accuracy of 95%. The Voice Translator can meet the translation needs of 85% of the world's population. Part list: German, English, French, Spanish, Swedish, Italian, Norwegian, Danish, Dutch, Finnish, Turkish, Arabic, Chinese (Cantonese), Russian, Portuguese, Hungarian, Japanese, Korean, Polish, Greek, Romanian, Czech

Three modes
With the WT2 Edge Translator, you can achieve the best translation results on various occasions. Simultaneous mode: Completely hands free and of course the translator disappears in this experience. Enjoy your natural conversations. Touch mode: Record your conversation accurately. Even in complex and noisy environments, it is possible to translate exactly. Speaker Mode: Use 1 headphones and 1 smartphones to allow multiple people to participate in the conversation.

Offline Translation
The WT2 Edge Translator is equipped with a language pack for offline translation. This language translator is equipped with offline translation packages in the following languages. English ↔ German, French, Spanish, Chinese, Japanese, Korean, Russian and Chinese ↔ German, English, Spanish, French, Japanese, Koran, Russian. You can redeem 6 language pairs for offline translation packages free of charge in the APP and use them for a lifetime. Additional costs apply if you wish to redeem additional translation packages.

Bi-directional simultaneous translation
With the WT2 Edge you will never be around a call. It is the first earphone to offer a true bi-directional simultaneous translation, i.e. you can speak and hear the translations of other people at the same time.

Intelligent noise suppression
The WT2 Edge uses two radiation-forming microphones and directional speech recognition to concentrate on the sound of your voice and to differentiate it from other voices nearby. Moreover, the Edge-earphones use an intelligent noise suppression, in order to filter out the interfering background noises. This ensures that your message is not drowned out by motorcycle traffic or knocking pins.

This text is machine translated.

Scope of delivery

  • WT2 Edge Translator Earbuds (Offline Version)
  • Rear ear clip
  • In ear ear ear ear ear ear plugs (3 different sizes)
  • USB-C cable
  • User manual
  • Additional documentation
  • "Fish" card

Hints

Offline version: NO Internet connection is required to use the translation function. You can download our language pack to your smartphone so you can use the translation function without an Internet connection. Language support is limited in the offline version.

System requirements

  • Timekettle APP

More interesting products

(*All information is plus legal VAT)