• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TK-8315K

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

TK-8315K

  • Logo with a geometric symbol on the left and the text 'Kyocera Online Partner' underneath in clear, white lettering.

Technical specifications

  • Printing colours: Black
  • Page yield: 12000 pages
  • Quantity: 1
  • Compatible products: Kyocera TASKalfa 2550ci
  • Colour of product: Black
  • Print technology: Laser
  • Type: Cartridge
Product type

Toner

Type

Original

Short ID

TK-8315 K

Compatible with

Copystar

Kyocera

Colour

Black

Page yield

12000 Sides

Page yield (black)

12000 Sides

Cable length

0 cm

Factory colour

Multicolour

Type A

Print

Type B

Print

Keyboard layout

German, QWERTZ

Page yield

12000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1337985 TK-8315K

Description

For optimum performance we recommend genuine toner by KYOCERA Document Solutions, which is specially designed for your printer. Toner particles of the incorrect size can lead to poor print quality with streaky grey background or ghosting on the page. KYOCERA Document Solutions toner contains ceramic cleaning beads which are essential to ensure the printer drum is clean and particle free. This is particularly important as our drums are designed to last several hundred thousand copies. A KYOCERA original toner will either have the KYOCERA Document Solutions logo moulded into the toner cassette or the toner will have a green KYOCERA Document Solutions label on it with white writing including our logo.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.