• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Toggle switch 1-pin 25 A 1 change-over 230 V Hager SFL125

Product type
Toggle switch
Nominal voltage
230 V
Number of pins
1
Nominal current - rounded value
25 A
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toggle switch

Contact type

1 change-over

Nominal voltage

230 V

Number of pins

1

Nominal current

25 A

Nominal current - rounded value

25 A

AC

FALSE

68 mm

25 A

230 V

1

1

IP20

0

0

1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3199689 Toggle switch 1-pin 25 A 1 change-over 230 V Hager SFL125

User & Safety Instructions

User & Safety Instructions 3199689 Toggle switch 1-pin 25 A 1 change-over 230 V Hager SFL125

Description

Toggle switch 25A 1CO contact 230VAC 1PLE. Toggle switch according to DIN EN 60669-1 (VDE 0632-1), DIN EN 60669-2-4 (VDE 0632-2-4) and DIN EN IEC 60947-3 (VDE 0660-107) with VDE characters, direct label on the device and suitable for subsequent installation of additional devices.

This text is machine translated.